PDP SEO Portlet

JXR1-0001NL

CONN,RJ45,1X1,100D,1:1,TU

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: JXR1-0001NL
Secondary Manufacturer Part#: JXR1-0001NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100 Base-TX RJ45 1X1 Tab-Up 8 pin Integrated Magnetics Connector, designed for industrial rated applications and is suitable for reflow solder mounting.

  • High Temperature rated parts designed for use in Pin-in-Paste processing with 260 °C max reflow temperature
  • Meets IEEE802.3 specification
  • 350µH minimum OCL with 8mA DC bias current
  • Extended Temperature range from -40 °C to 85 °C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:350  Mult:25  
USD $: