JT4-1108HL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
									
									
									- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 8 POS | ||
| 1 | ||
| 2.0400 mm | ||
| 28.57 mm | ||
| 20.43 x 28.57 mm | ||
| 20.43 mm | ||
| Solder | ||
| RJ-45 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | PARTS... | 
| Schedule B: | PARTS... |