J3011G21DNLT
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: J3011G21DNLT
Secondary Manufacturer Part#: J3011G21DNLT
- RoHS 10 Compliant
- Tariff Charges
100 Base-TX (Fast Ethernet) surface mount RJ45 single port (1x1) Tab-UP/DOWN with or without LEDS Integrated Magnetics Connector, designed to support applications such as: Set Top Box and Network Interface Cars (NIC).
- RoHS peak wave reflow temperature rating 245°C
- J0C SMT product, reduced size and low cost alternative to JV series
- Meets IEEE 802.3 specification
- High performance for maximum EMI suppression
- Minimum 1500Vrms isolation per IEEE 802.3 requirement
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Right Angle | ||
| With LED | ||
| Without Light Pipe | ||
| With Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| PulseJack J30 Series | ||
| Shielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |