J0011D21BNL
Conn RJ45 Receptacle 8 POS Solder Right Angle Through Hole 12 Terminal Single Port
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: J0011D21BNL
Secondary Manufacturer Part#: J0011D21BNL
- RoHS 10 Compliant
- Tariff Charges
J0011D21BNL is a 100 Base-TX (Fast Ethernet) RJ45 1x1 Tab-DOWN with LEDs 8-pin (J0 series) integrated magnetics connector (ICM) designed to support applications such as SOHO (ADSL modems), LAN-on-Motherboard (LOM), Hub and switches.
- Meets or exceeds IEEE 802.3 standard for 100Base-TX
- Minimum 1500Vrms isolation per IEEE 802.3 requirement
- Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
- Features with EMI fingers
- Insertion loss -1db typ (1-65MHz) and return loss 100W ±15W is -20db (1-10MHz)
- Cross talk of -40db (1-10MHz)
- Common mode rejection is -30db typ (1-50Hz)
- 2250VDC Hipot
- Turns ratio: TX (1CT:1), RX(1CT:1) and green/yellow LED's (L/R)
- 350µH minimum OCL with 8mA bias current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Right Angle | ||
| Cat5, Cat6 | ||
| With LED | ||
| Without Light Pipe | ||
| With Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| PulseJack J0 Series | ||
| Shielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |