HX5400NLT
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX5400NLT
Secondary Manufacturer Part#: HX5400NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| 0.35 mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| SMD | ||
| 24 | ||
| 17.27 mm | ||
| 28.45 x 17.27 x 10.92(Max) | ||
| 10.92 mm | ||
| 28.45 mm | ||
| SMD | ||
| Isolation Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |