HX5120NL
Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 1:1, 350 µH, 1.5 kV, Surface Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: HX5120NL
Secondary Manufacturer Part#: HX5120NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| 0.65 Ohm | ||
| 0.35(Min) mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 24 | ||
| 9.14 mm | ||
| 16.51 x 9.14 x 2.03(Max) | ||
| 2.03 mm | ||
| 16.51 mm | ||
| 1000Base-T Single Port Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |