HX5008NLT
Telecom Transformer 1000 Base-T Single Port Ethernet 1:1 1500Vrms SMD T/R
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX5008NLT
Secondary Manufacturer Part#: HX5008NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull Wing | ||
| 245 | ||
| 325 uH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 to 85 °C | ||
| 24SMD | ||
| 24 | ||
| 18.8 mm | ||
| 15.11 x 13.16 x 5.99 mm | ||
| 5.72 mm | ||
| 13.64 mm | ||
| SMD | ||
| 1000 Base-T Single Port Ethernet | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |