HX5004NL
Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 1:1, 350 µH, 1.5 kV, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- RoHS peak reflow temperature rating 245° C
- Meets IEEE 802.3 specification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 85 °C | ||
| 24 | ||
| 16 mm | ||
| 17.53 x 16 x 5.51 mm | ||
| 5.51 mm | ||
| 17.53 mm | ||
| 1000Base-T Magnetics Modules Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |