PDP SEO Portlet

HX1234NL

Ethernet & LAN Transformer, 10/100 Base-TX, 4 Port, 1:1, 350 µH, 4 kV, Surface Mount

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX1234NL
Secondary Manufacturer Part#: HX1234NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245°C
  • Symmetrical transmit and receive channelsfor Auto MDI/MDIX capability
  • Approved for use with the Broadcom BCM5226 and Level One LXT9784
  • Meets IEEE 802.3 specification

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
40
16 mm
28.58 x 16 x 7.11 mm
7.11 mm
28.58 mm
10/100Base-TX Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:270  Mult:15  
USD $: