PDP SEO Portlet

HX1223NLT

Pulse Transformer 1:1 4000Vrms SMD

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: HX1223NLT
Secondary Manufacturer Part#: HX1223NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4000 Vrms
Solder
Surface Mount
-40 to 85 °C
SMD
12
350 uH
14.49 x 13.634 x 5.84 mm
SMD
Pulse Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:700  Mult:350  
USD $: