PDP SEO Portlet

HX1188FNL

100Base-TX Single Port Telecom Transformer 1:1 1.5kVrms SMD

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX1188FNL
Secondary Manufacturer Part#: HX1188FNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245°C
  • Meets IEEE 802.3 specification
  • Compact footprint for use in the most space restrictive applications

Technical Attributes

Find Similar Parts

Description Value
J Lead
245 °C
350 uH
1500 Vrms
Surface Mount
MSL 1 - Unlimited
-40 to 85 to 85 °C
16SMD
16
8.79 mm
12.7 x 9.09 x 5.86 mm
6 mm
12.7 mm
SMD
100Base-TX Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:240  Mult:40  
USD $:
0+
$0.00000