HM5149NLT
Telecom Transformer 1:1 1500Vrms 0.65Ohm Pri. DCR -1.2dB@100KHz Surface Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HM5149NLT
Secondary Manufacturer Part#: HM5149NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 °C | ||
| 0.65 Ohm | ||
| 0.36 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 24 | ||
| 10.414 mm | ||
| 17.78 x 10.414 x 3.2 mm | ||
| 3.2 mm | ||
| 17.78 mm | ||
| 1000Base-T Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |