HM1238NLT
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HM1238NLT
Secondary Manufacturer Part#: HM1238NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 °C | ||
| 0.5 Ohm | ||
| 0.4 Ohm | ||
| 0.3 mH | ||
| 4300 Vdc | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 150 °C | ||
| 6 | ||
| 8.38 mm | ||
| 7.69 x 8.38 x 4.25 mm | ||
| 4.25 mm | ||
| 7.69 mm | ||
| SMD | ||
| Isolation Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |