H5084NLT
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: H5084NLT
Secondary Manufacturer Part#: H5084NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 24 | ||
| 6.35 mm | ||
| 15.11 x 6.35 x 4.01 mm | ||
| 4.01 mm | ||
| 15.11 mm | ||
| 1000Base-T Magnetics Modules Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |