H5019NLT
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: H5019NLT
Secondary Manufacturer Part#: H5019NLT
- RoHS 10 Compliant
- Tariff Charges
- Low profile package for mobile computer applications
- Compliant with IEEE 802.3ab standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 24 | ||
| 19.56 mm | ||
| 19.81 x 19.56 x 2.54 mm | ||
| 2.54 mm | ||
| 19.81 mm | ||
| 1000Base-T Low Profile Magnetics Module Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |