PDP SEO Portlet

H1102NL

Ethernet & LAN Transformer, 10/100 Base-TX, 1 Port, 1:1, 350 µH, 1.5 kV, Surface Mount

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1102NL
Secondary Manufacturer Part#: H1102NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

H1102NL is a open frame single port Ethernet transformer/choke.

  • 100BASE-TX speed
  • Operating temperature range from 0 to 70°C
  • Thermoset plastic material with flammability rating UL 94V-0
  • Turns ratio of 1:1 ±2%
  • Insertion loss of -1.1dB max, 100KHz to 100MHz

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245 °C
650 mOhm
650 mOhm
350 uH
1500 Vrms
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
16SMD
16
9.53 mm
12.7 x 9.53 x 5.97 mm mm
5.97 mm
12.7 mm
SMD
10/100 Base-T Single Port Ethernet
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:6000  Mult:40  
USD $: