SMT-0540-T-7-R
Transducer, Buzzer, 78 dBA, 4 kHz, 2 V to 4 V, 100 mA
Top-firing electro mechanical transducer designed for 2 to 4 Vp-p Tiny 5 x 5mm footprint and 2mm height for thinner devices 78 dBA minimum output (3Vp-p @ 10 cm) and 4 kHz resonant frequency Designed for reflow soldering using a lead-free profile
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| External | ||
| LCP (Liquid Crystal Polymer) | ||
| 70 °C | ||
| -30 °C | ||
| 2-4V p-p | ||
| 3V p-p | ||
| 4 kHz | ||
| 78dB @ 10cm | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8543706000 |
| Schedule B: | 8543704000 |