PDP SEO Portlet

SMT-0540-S-R

Audio Indicator Transducer Electromagnetic 3Vp-p 100mA Solder Pad 2Vp-p 3500Hz to 4500Hz Surface Mo

Official logo for PUI Audio
Manufacturer:PUI Audio
Product Category: Transducers, Audio, 电磁蜂鸣器
Avnet Manufacturer Part #: SMT-0540-S-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Side-firing electro mechanical transducer designed for 2 to 4 Vp-p Tiny 5 x 5mm footprint and 2mm height for thinner devices 78 dBA minimum output (3Vp-p @ 10 cm) and 4 kHz resonant frequency Designed for reflow soldering using a lead-free profile

Technical Attributes

Find Similar Parts

Description Value
null
External
LCP (Liquid Crystal Polymer)
null
null
3 Pins
null
null
null
null
3 V
4 kHz
4 kHz
Solder Pad
78 dBA
4 MV
2 MV
3 MV
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00