ASE02506MS-LW90-DSM-R
Speaker, 93 dB, 750 Hz, 6 ohm, 650Hz to 20kHz, 1 W
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Speakers & Receivers
Avnet Manufacturer Part #: ASE02506MS-LW90-DSM-R
Secondary Manufacturer Part#: ASE02506MS-LW90-DSM-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Speaker | ||
| 650Hz to 20kHz | ||
| 6 | ||
| IP67 | ||
| 25mm x 25mm | ||
| 7 | ||
| 1 | ||
| 750 | ||
| Square | ||
| 93dB @ 10cm | ||
| Standard |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8518210000 |
| Schedule B: | 8518210000 |