PDP SEO Portlet

AS01508AO-3-SC-R

Speaker Neodymium Iron Boron 500±20%Hz 1W 94±3dBA 8±15%Ohm Square Spring Contact

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS01508AO-3-SC-R
Secondary Manufacturer Part#: AS01508AO-3-SC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Speaker
500Hz to 14kHz, 20000 Hz
8 Ohm
15mm x 11mm mm
3 mm
700 W
500 Hz
Rectangular
94dB @ 10cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518210000
In Stock :  0
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: