PDP SEO Portlet

TOP266EG

AC/DC Converter IC, TOPSwitch-JX Family, Flyback, 85 VAC - 265 VAC, 119 W, SIP-7

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP266EG
Secondary Manufacturer Part#: TOP266EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPSwitch™-JX cost effectively incorporates a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It feature EcoSmart™ – energy efficient technology, high design flexibility for low system cost and extensive protection features. Typical applications includes notebook or laptop adapter, generic adapter, printer, LCD monitor, set-top box, PC or LCD TV standby, audio amplifier. It also features output overvoltage protection (OVP), line undervoltage (UV) detection prevents turn-off glitches, line overvoltage (OV) shutdown extends line surge withstand and accurate thermal shutdown with large hysteresis (OTP).

  • 60W (adapter), 119W (open frame) at 230VAC and 40W (adapter), 86W (open frame) at 85-265V O/P power
  • Energy efficient over entire load range, no-load consumption below 100mW at 265VAC
  • Up to 750mW standby output power for 1W input at 230VAC
  • Multi-mode PWM control maximizes efficiency at all loads
  • 132KHz operation reduces transformer and power supply size
  • Accurate programmable current limit, optimized line feed-forward for line ripple rejection
  • Fully integrated soft-start for minimum start-up stress, frequency jittering reduces EMI filter cost
  • 725V rated MOSFET, simplifies meeting design derating requirements
  • Output short-circuit protection, output overcurrent protection, output overload protection
  • Optimized line feed-forward for line ripple rejection

Technical Attributes

Find Similar Parts

Description Value
eSIP-EP
Matte Tin
260
Through Hole
6
-40 to 150 °C
150 °C
-40 °C
6ESIP-C
6
10.24 x 2.06 x 8.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
0+
$0.00000