TOP265KG-TL
AC/DC Converter, Flyback, 85V to 265V AC In, 34W, eSOP-12B-11
- RoHS 10 Compliant
- Tariff Charges
TOPSwitch-JX cost effectively incorporates a 725 V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
- eSOP™-12 package:
- 66 W universal input output power capability
- Low profile surface mounted for ultra-slim designs
- Heat transfer to PCB via exposed pad and SOURCE pins
- Supports wave or reflow soldering
- Extended creepage to DRAIN pin
- Heat sink is connected to SOURCE for low EMI
- EcoSmart – Energy Efficient
- Ideal for applications from 10 W to 245 W
- Energy efficient over entire load range
- No-load consumption below 100 mW at 265 VAC
- Up to 750 mW standby output power for 1 W input at 230 VAC
- High Design Flexibility for Low System Cost
- Multi-mode PWM control maximizes efficiency at all loads
- 132 kHz operation reduces transformer and power supply size
- 66 kHz option for highest efficiency requirements
- Accurate programmable current limit
- Optimized line feed-forward for line ripple rejection
- Frequency jittering reduces EMI filte
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| eSOP-EP | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 11 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 11ESOP-B | ||
| 11 | ||
| 10.16 x 8.89 x 2.34 mm | ||
| eSOP-12B |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |