PDP SEO Portlet

TOP257EN

Off Line Switcher 6-Pin ESIP-C

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP257EN
Secondary Manufacturer Part#: TOP257EN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP257EN is a 85W integrated Off-Line Switcher with advanced feature set and extended power range. This enhanced EcoSmart™ switcher incorporates a 700V power MOSFET, high voltage switched current source and PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.

  • Multi-mode operation maximizes efficiency at all loads
  • Low height is ideal for adapters where space is limited
  • Line under-voltage detection prevents turn-OFF glitches
  • Line over-voltage shutdown extends line surge limit
  • Accurate programmable current limit
  • Heat sink is connected to source for low EMI
  • Fully integrated soft-start for minimum start-up stress

Technical Attributes

Find Similar Parts

Description Value
eSIP-EP
Matte Tin
260
Through Hole
6
-40 to 150 °C
150 °C
-40 °C
6ESIP-C
6
10.24 x 2.06 x 8.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
0+
$0.00000