PDP SEO Portlet

TOP250YN

AC/DC Converter IC, TOPSwitch-GX Family, Flyback, 85 VAC - 265 VAC, 210 W, TO-220-6

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP250YN
Secondary Manufacturer Part#: TOP250YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP250YN is a 135W extended power design flexible integrated Off-line Switcher uses the same proven topology as TOPSwitch and it integrating the high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to improve design flexibility, performance and energy efficiency. Line feed-forward with maximum duty cycle (DCMAX) reduction rejects line ripple and limits DCMAX at high line.

  • Eliminate or reduce cost of external components
  • Fully integrated soft-start for minimum stress/over-shoot
  • Externally programmable accurate current limit
  • Wider duty cycle for more power, smaller input capacitor
  • Line under-voltage detection - No turn OFF glitches
  • Line over-voltage shutdown extends line surge limit
  • Regulates to zero load without dummy loading
  • Hysteretic thermal shutdown for automatic fault recovery
  • Large thermal hysteresis prevents PC board over-heating

Technical Attributes

Find Similar Parts

Description Value
TO-220
Matte Tin
260
Through Hole
6
-40 to 150 °C
150 °C
-40 °C
6TO-220-7C
6
10.54 x 4.7 mm
TO-220-7C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000