PDP SEO Portlet

TOP227YN

开关控制器, PWM, 36V-36V电源, 100 kHz, 700V/300mA输出, TO-220-3

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP227YN
Secondary Manufacturer Part#: TOP227YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP227YN is a second generation, TOPSwitch-II three terminal off line PWM switch in 3 pin TO-220 package. It is a lowcost and lowest component count switcher solution. Many significant circuit enhancements that reduce sensitivity to board layout and line transients make the design easier. TOPSwitch-II family is more cost effective and provides several enhancements over first generation TOPSwitch family. It incorporates all functions necessary for switched mode control system into three terminal monolithic IC. The TOP227YN has built-in auto restart and current limiting features. It works with primary or opto feedback. The circuit simplicity and design tools reduce time to market. This PWM switch implements flyback, forward, boost or buck topologies. It integrates the high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip.

  • Output power of 150W at 100/115/230VAC single voltage input and 90W at 85 to 265VAC wide input
  • Output frequency of 100KHz
  • Duty cycle range from 1.7% to 67%
  • Drain supply voltage of 36V
  • Cost competitive with liners above 5W
  • Very low AC/DC losses and up to 90% efficiency
  • Latching thermal shutdown for system level protection
  • Stable in discontinuous or continuous conduction mode
  • Source connected tab for low EMI
  • Operating junction temperature range from -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
TO-220
85 to 265 V
Matte Tin
260
0.3 A
Through Hole
MSL 4 - 72 hours
3
1
-40 to 150 °C
150 °C
-40 °C
3TO-220
3
10.54(Max) x 4.7(Max) x 8.89(Max)
TO-220
1.4 mA
2.6 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000