PDP SEO Portlet

TOP226YN

AC/DC Off-Line Switcher IC, TOPSwitch-II, 85 VAC - 265 VAC, 100 kHz, 250 mA output, 75 W, TO-220-3

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP226YN
Secondary Manufacturer Part#: TOP226YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP226YN is a 125W second generation 3-terminal Off-Line PWM Switch provides several enhancements over the first generation TOPSwitch family. Many significant circuit enhancements that reduce the sensitivity to board layout and line transients now make the design even easier. TOPSwitch incorporates all functions necessary for a switched mode control system into a three terminal monolithic IC are power MOSFET, PWM controller, high voltage start up circuit, loop compensation and fault protection circuitry.

  • Very low AC/DC losses up to 90% efficiency
  • Built-in auto-restart and current limiting
  • Latching thermal shutdown for system level protection
  • Works with primary or opto feedback
  • Stable in discontinuous or continuous conduction mode
  • Source connected tab for low EMI
  • Circuit simplicity and design tools reduce time to market

Technical Attributes

Find Similar Parts

Description Value
TO-220
85 to 265 V
Matte Tin
260
0.25 A
Through Hole
MSL 4 - 72 hours
3
1
-40 to 150 °C
150 °C
-40 °C
3TO-220
3
10.54(Max) x 4.7(Max) x 8.89(Max)
TO-220
1.4 mA
3.1 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000