TOP221GN-TL
Power Switch Switching 0.025A 8-Pin SMD T/R
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: TOP221GN-TL
Secondary Manufacturer Part#: TOP221GN-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PSMD | ||
| 85 to 265 V | ||
| Matte Tin | ||
| 260 | ||
| 0.025 A | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 8SMD | ||
| 8 | ||
| 9.83(Max) x 6.6(Max) x 3.68(Max) | ||
| SMD | ||
| 1.2 mA | ||
| 31.2 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |