TNY285KG-TL
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: TNY285KG-TL
Secondary Manufacturer Part#: TNY285KG-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 11 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 11SOP-B EP | ||
| 11 | ||
| 11.5 W | ||
| 1.05 A | ||
| 725 V | ||
| 10.16 x 8.89 x 2.34 mm | ||
| TinySwitch-4 Series | ||
| SOP-B EP | ||
| 132 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |