PDP SEO Portlet

TNY276PN

Off Line Switcher 7-Pin PDIP-C

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: TNY276PN
Secondary Manufacturer Part#: TNY276PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design fl exible solution with a low system cost and extended power capability.

  • Adapter: 10W
  • Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
  • Improved auto-restart delivers <3% of maximum power in short circuit and open loop fault conditions
  • Output overvoltage shutdown with optional Zener
  • Line undervoltage detect threshold set using a single optional resistor
  • Very low component count enhances reliability and enables single-sided printed circuit board layout
  • High bandwidth provides fast turn on with no overshoot and excellent transient load response
  • Extended creepage between DRAIN and all other pins improves fi eld reliability

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-C
7
15 W
1.35 A
700 V
9.83 x 6.6 x 3.68 mm
TinySwitch-III Series
PDIP-C
132 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000