SID1182KQ
MOSFET and Power Driver 8A Single Hi/Lo Side Non-Inverting 12-Pin eSOP-R16B Tube
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: SID1182KQ
Secondary Manufacturer Part#: SID1182KQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 253 ns | ||
| CMOS|PMW | ||
| Logic, PWM, PWM | ||
| 650 ns | ||
| 5.25 V | ||
| 1790 mW | ||
| 340 ns | ||
| 650 ns | ||
| 330 ns | ||
| 340 ns | ||
| 4.75 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 16 | ||
| 2 | ||
| 1 | ||
| 75 | ||
| 23 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 262 ns | ||
| 1.2 Ohm | ||
| 12eSOP-R16B | ||
| 8 A | ||
| 12 | ||
| MOSFET, IGBT, IGBT | ||
| 10.16 x 8.89 x 2.37 mm | ||
| SCALE-iDriver Series | ||
| No | ||
| Automotive | ||
| 7.8 A | ||
| 7.3 A | ||
| eSOP-R16B | ||
| 5.25 V | ||
| 4.75 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |