LQA20T200C
Fast / Ultrafast Diode, Qspeed, 200 V, 20 A, Common Cathode, 1.15 V, 16 ns, 100 A
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
分立器件, 二極管和整流器, 快速和超快恢復整流器
Avnet Manufacturer Part #: LQA20T200C
Secondary Manufacturer Part#: LQA20T200C
- RoHS 10 Compliant
- Tariff Charges
This LQA20T200C device has the lowest Qrr of any 200 V Silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers.
- Low Qrr, Low Irrm, Low tRR
- High dIf/dt capable (1000A/µs)
- Soft recovery
- TO-220AB package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| 350 | ||
| 1.15 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |