LNK6779E
Power Switch Switching 0.6A 6-Pin ESIP-C
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: LNK6779E
Secondary Manufacturer Part#: LNK6779E
- RoHS 10 Compliant
- Tariff Charges
- EcoSmart™- Energy Efficient
- Multi-mode control maximizes efficiency over full load range
- No-load consumption below 30 mW at 230 VAC (LNK67xx)
- >75% efficiency with 1 W input at 230 VAC
- >50% efficiency with 0.1 W input at 230 VAC
- High Design Flexibility for Low System Cost
- Dramatically simplifies power supply designs
- Eliminates optocoupler and all secondary control circuitry
- ±5% or better output voltage tolerance
- 132 kHz operation reduces transformer and power supply size
- Accurate programmable current limit
- Compensation over line limits overload power
- Frequency jittering reduces EMI filter cost
- Fully integrated soft-start for minimum start-up stress
- 725 V MOSFET simplifies meeting derating requirements (LNK677x)
- 650 V MOSFET for lowest system cost (LNK676x/LNK666x)
- Fast transient response family option (LNK666x)
- Extensive Prot
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| eSIP-EP | ||
| 0.6 A | ||
| Through Hole | ||
| 6 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7ESIP-C | ||
| 6 | ||
| 10.24(Max) x 2.06(Max) x 8.25(Max) | ||
| 1.65 mA | ||
| 1.3 Ohm | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |