LNK6775K0253-TL
AC DC Controller Energy Efficient High Power Off-Line Switcher Single 85VAC to 265VAC Flyback 11-Pin eSOP-12B T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Energy Efficient High Power Off-Line Switcher | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 85 to 265 Vac | ||
| -40 to 150 °C | ||
| 11eSOP-12B | ||
| 11 | ||
| 42 W | ||
| 10.16 x 8.89 x 2.39 mm | ||
| Extended Industrial | ||
| eSOP-12B | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |