PDP SEO Portlet

LNK606GG-TL

CV/CC Switcher 7-Pin SMD-C T/R

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK606GG-TL
Secondary Manufacturer Part#: LNK606GG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations. The device incorporates a 700 V power MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto a monolithic IC.

  • Adapter: 5.5W
  • Compensates for transformer inductance tolerances
  • Compensates for input line voltage variations
  • Compensates for cable voltage drop (LNK61X series)
  • Compensates for external component temperature variations
  • Very tight IC parameter tolerances using proprietary trimming technology
  • Frequency jittering greatly reduces EMI filter cost
  • Even tighter output tolerances achievable with external resistor selection/trimming
  • Programmable switching frequency up to 85 kHz to reduce transformer size

Technical Attributes

Find Similar Parts

Description Value
PSMD DIP
Matte Tin
260
Surface Mount
MSL 4 - 72 hours
7
-40 to 150 °C
150 °C
-40 °C
7SMD-C
7
9.83 x 6.6 x 3.68 mm
SMD-8C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: