PDP SEO Portlet

LNK520PN

CV/CC Switcher 7-Pin PDIP-B

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK520PN
Secondary Manufacturer Part#: LNK520PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch is specifically designed to replace low power linear transformer/RCC chargers and adapters at equal or lower system cost with much higher performance and energy efficiency. LNK520 is equivalent to LNK500 but optimized for use with bias winding feedback and has improved switching characteristics for significantly reduced EMI. In addition, if bias and output windings are magnetically well coupled, output voltage load regulation can be improved. With efficiency of up to 75% and <300 mW no-load consumption, a LinkSwitch solution can save the end user enough energy over a linear design to completely pay for the full power supply cost in less than one year. LinkSwitch integrates a 700 V power MOSFET, PWM control, high voltage start-up, current limit, and thermal shutdown circuitry, onto a monolithic IC.

  • Minimum Power Output : 4.2 W
  • Typical : 5.5 W
  • No-Load Input Power : <500 mW3
  • Lowest cost and component count, constant voltage (CV) or constant voltage/constant current (CV/CC) solutions
  • Optimized for bias winding feedback
  • Up to 75% lighter power supply reduces shipping cost
  • Primary based CV/CC solution eliminates 10 to 20 secondary components for low system cost
  • Fully integrated auto-restart for short circuit and open loop fault protection – saves external component costs
  • 42 kHz operation with optimized switching characteristics for significantly reduced EMI

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-B
7
9.83 x 6.6 x 3.68 mm
PDIP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000