PDP SEO Portlet

LNK3696P

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK3696P
Secondary Manufacturer Part#: LNK3696P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Low Power Off-Line Switcher IC
265 Vac
85 Vac
Through Hole
7
1
3.13, 3.63 Vac
-40 to 150 °C
150 °C
-40 °C
7PDIP
7
8 W
8 W
3.194 A
900 V
LinkSwitch-XT2 Series
PDIP
66 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$0.00000