LNK364PN0209
AC DC Controller Energy Efficient Low Power Off-Line Switcher IC Single 85VAC to 265VAC Flyback 7-P
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: LNK364PN0209
Secondary Manufacturer Part#: LNK364PN0209
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Energy Efficient Low Power Off-Line Switcher IC | ||
| Through Hole | ||
| Matte Tin | ||
| 260 °C | ||
| Through Hole | ||
| 7 | ||
| 1 | ||
| 85, 265 Vac | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7PDIP-B | ||
| 7 | ||
| 5.5 W | ||
| 5.5 W | ||
| 9.83 x 6.6 x 3.68 mm | ||
| PDIP-B | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |