LNK363DG-TL
Voltage Regulator, AC to DC Converter, Flyback, 85 VAC to 265 VAC, 7.5 W, -40 to 150 °C, SO-8C
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: LNK363DG-TL
Secondary Manufacturer Part#: LNK363DG-TL
- RoHS 10 Compliant
- Tariff Charges
Link Switch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.
- Accurate hysteretic thermal shutdown protection automatic recovery improves fi eld reliability
- Universal input range allows worldwide operation
- Simple ON/OFF control, no loop compensation needed
- Eliminates bias winding – simpler, lower cost transformer
- Very low component count – higher reliability and single side printed circuit board
- Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
- High bandwidth provides fast turn-on with no overshoot and excellent transient load response
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 7 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7SOIC-C | ||
| 7 | ||
| 4.9 x 3.9 x 1.65 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |