LNK3317D-TL
Converter AC to DC Buck/Buck-Boost/Flyback 8-Pin SO-8CT/R
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
电源管理, 电压调节器, 交流/直流离线转换器
Avnet Manufacturer Part #: LNK3317D-TL
Secondary Manufacturer Part#: LNK3317D-TL
- RoHS 10 Compliant
- Tariff Charges
LinkSwitch™-TNZ family of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Designs using the highly integrated LinkSwitch-TNZ ICs are more flexible than discrete impleme
- Enables ±3% regulation across line and load
- Selectable device current limit
- 66KHz operation with accurate current limit
- Frequency jittering reduces EMI filter complexity
- Soft-start limits system component stress at
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| 7 | ||
| 150 °C | ||
| -40 °C | ||
| 12 W | ||
| 3.75 A | ||
| 725 V | ||
| LinkSwitch-TNZ Series | ||
| 66 kHz | ||
| Buck (Step Down), Buck-Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |