PDP SEO Portlet

LNK3307D-TL

Converter AC to DC Buck/Buck-Boost/Flyback 8-Pin SO-8CT/R

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK3307D-TL
Secondary Manufacturer Part#: LNK3307D-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-TNZ family of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Designs using the highly integrated LinkSwitch-TNZ ICs are more flexible than discrete impleme

  • Enables ±3% regulation across line and load
  • Selectable device current limit
  • 66KHz operation with accurate current limit
  • Frequency jittering reduces EMI filter complexity
  • Soft-start limits system component stress at

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
7
150 °C
-40 °C
12 W
3.75 A
725 V
LinkSwitch-TNZ Series
66 kHz
Buck (Step Down), Buck-Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000