LNK3209GQ-TL
AC to DC Controller Highly Energy Efficient Switcher Single-OUT 400VDC Buck/Buck-Boost/Flyback 7-Pi
- RoHS 10 Compliant
- Tariff Charges
LNK3209GQ-TL is a highly energy efficient switcher IC with integrated system level protection for low component-count power supplies. The LinkSwitch™-TN2 family of IC for automotive power supplies provide significant reduction in component count compared to traditional discrete solutions making it highly reliable. The device family supports buck, buck-boost and flyback converter topologies. This device incorporates a 750V power MOSFET, oscillator, On/Off control, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, and output and overvoltage protection circuitry onto a monolithic IC. Applications includes auxiliary power supplies for automotive HVAC, climate control, DC/DC converter and on-board charger, emergency power supply for traction inverter.
- Highest performance and design flexibility, enhanced safety and reliability features
- EcoSmart™– extremely energy efficient, excellent load and line regulation
- 66kHz operation with accurate current limit, allows the use of low-cost off-the-shelf inductors
- Reduces size and cost of magnetics and output capacitor
- Pin-out simplifies PCB heat sinking, auto-restart for short-circuit and open loop faults
- Output overvoltage protection (OVP), hysteretic over-temperature protection (OTP)
- Extended creepage between DRAIN pin and all other pins improves field reliability
- AEC-Q100 qualified, frequency jittering reduces EMI filter complexity
- On/Off control provides constant efficiency over a wide load range
- Easily meets all global energy efficiency regulations, no-load consumption 50mW
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| Surface Mount | ||
| 8 | ||
| 150 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| Buck, Buck-Boost, Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |