LNK3206P
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: LNK3206P
Secondary Manufacturer Part#: LNK3206P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| 260 °C | ||
| 73 % | ||
| 265 V | ||
| 725 V | ||
| 85 V | ||
| Through Hole | ||
| 7 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 8PDIP | ||
| 7 | ||
| 3.75 A | ||
| 725 V | ||
| 9.83 x 6.6 x 3.68 mm | ||
| LinkSwitch-TN2 Series | ||
| Extended Industrial | ||
| PDIP | ||
| 66 kHz | ||
| Buck (Step Down), Buck-Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |