LNK3204D-TL
AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 Vac to 265 Vac, Non Isolated, 7 Pins, SOIC
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: LNK3204D-TL
Secondary Manufacturer Part#: LNK3204D-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Isolated | ||
| 260 °C | ||
| 73 % | ||
| 265 V | ||
| 725 V | ||
| 85 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 150 °C | ||
| 8SOIC | ||
| 7 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 66 kHz | ||
| Buck|Buck-Boost|Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |