INN3694C-H606-TL
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: INN3694C-H606-TL
Secondary Manufacturer Part#: INN3694C-H606-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| 260 °C | ||
| 265 Vac | ||
| 900 V | ||
| 85 Vac | ||
| 4000 Vac | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 17 | ||
| 1 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| -0.3 to 27 V | ||
| 24InSOP | ||
| 24 | ||
| 25 W | ||
| 20 W | ||
| 3.96 A | ||
| 900 V | ||
| 10.8 x 9.4 x 1.54 mm | ||
| InnoSwitch3-EP Series | ||
| Extended Industrial | ||
| InSOP-24D | ||
| 70 kHz | ||
| Boost (Step Up), Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |