PDP SEO Portlet

INN3672C-H602-TL

Off-Line CV/CC QR Flyback Switcher IC with Integrated 725V MOSFET

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN3672C-H602-TL
Secondary Manufacturer Part#: INN3672C-H602-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InnoSwitch™3-EP off-line CV/CC QR flyback switcher IC with Integrated primary switch, synchronous rectification and FluxLink feedback family of ICs dramatically simplifies design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family combines primary/secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates multi-mode quasi-resonant/CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Devices are available with standard and peak power delivery options and used auto-restart protection behaviours. Used in auxiliary, standby and bias power supplies for appliances, computers, consumer products, utility meter, smart grid and industrial power supplies.

  • Output power of 12W at 230VAC ±15% and 10W at 85-265VAC (peak or open frame)
  • Adjustable accurate output current sense using external output sense resistor
  • EcoSmart™ energy efficient, highly Integrated and compact footprint, 725V MOSFET
  • Advanced protection / safety features, very high efficiency across full load range
  • Integrated FluxLink™, HIPOT-isolated, feedback link
  • Open SR FET-gate detection, fast input line UV/OV protection
  • UL1577 and TUV (EN60950 and EN62368) safety approved
  • Reinforced isolation, isolation voltage 4000VAC, 100% production HIPOT testing
  • Exceptional CV/CC accuracy, independent of external components
  • Less than 30mW no-load including line sense, low heat dissipation

Technical Attributes

Find Similar Parts

Description Value
InSOP
MSL 3 - 168 hours
24
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000