PDP SEO Portlet

INN3163C-H102-TL

AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Va

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN3163C-H102-TL
Secondary Manufacturer Part#: INN3163C-H102-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InnoSwitch™3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CE family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates a multi-mode quasi-resonant (QR) / CCM flyback controller, 650V switch, secondary-side sensing and synchronous rectification driver. Devices are available that support common combinations of latching and auto-restart behaviours required by applications such as high efficiency flyback designs up to 65W, high current charger and adaptors for mobile devices, consumer electronics set-top boxes, networking, gaming, LED) and industrial systems. Devices are available with and without cable-drop compensation.

  • 12W (adapter), 15W (open frame) at 230VAC and 12W (adapter), 12W (open frame) at 85-265V O/P power
  • 300mV CDC, 63% AR threshold, hysteretic OTP response, fixed CC output profile, 120% VOUT OVP
  • EcoSmart™ energy efficient, highly Integrated and compact footprint
  • Advanced protection / safety features, up to 94% efficiency across full load range
  • Exceptional CV/CC accuracy, integrated FluxLink™, HIPOT-isolated, feedback link
  • Open SR FET-gate detection, fast input line UV/OV protection
  • UL1577 and TUV (EN60950 and EN62368) safety approved
  • Reinforced isolation, isolation voltage 4000VAC, 100% production HIPOT testing
  • Variable output voltage, constant current profiles, multiple output UV fault thresholds
  • Less than 30mW no-load including line sense, low heat dissipation

Technical Attributes

Find Similar Parts

Description Value
Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET
265 Vac
85 Vac
Surface Mount
MSL 3 - 168 hours
17
1
85, 265 Vac
-40 to 105 °C
105 °C
-40 °C
17InSOP-24D
17
12 W
12 W
2.24 A
650 V
InnoSwitch3-CE Series
Extended Industrial
InSOP-24D
90 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: