PDP SEO Portlet

INN2105K-TL

AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Va

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN2105K-TL
Secondary Manufacturer Part#: INN2105K-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InnoSwitch™-CE family off-line CV/CC flyback switcher IC with Integrated 650V MOSFET, sync-rect and feedback with high output current (2A) capability dramatically simplify development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CE architecture is revolutionary in that devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of both a secondary-side synchronous rectification MOSFET and optimization of primary-side MOSFET switching. This improves system reliability, maximizes efficiency across the power range from full load to low-power standby. Applications includes high current charger and adapters for mobile devices, consumer electronics - set top boxes, networking, gaming, LED.

  • Output power of 20W (adapter), 25W (peak or open frame) at 85-265VAC
  • Highly integrated, compact footprint EcoSmart™ energy efficient
  • Advanced protection / safety features, full safety and regulatory compliance
  • Incorporates flyback controller, 650V MOSFET, secondary-side sensing, sync rectification driver
  • Isolation voltage 3,50VAC, FluxLink™ integrated, HIPOT-isolated, feedback link
  • 10mW no-load at 230VAC when supplied by transformer bias winding
  • Easily meets all global energy efficiency regulations, primary sensed output OVP
  • Exceptional CV accuracy, tolerant of transformer and board component variances
  • 100% production HIPOT compliance testing equivalent to 6KV DC/1 sec, reinforced insulation
  • UL1577 and TUV (EN60950, EN62368) approved, EN61000-4-8 (100A/m), EN61000-4-9 (1000A/m) compliant

Technical Attributes

Find Similar Parts

Description Value
Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET
265 Vac
85 Vac
Surface Mount
MSL 3 - 168 hours
12
1
4.5, 5.5 Vac
-40 to 105 °C
105 °C
-40 °C
12eSOP-R16B
12
25 W
25 W
3.15 A
650 V
InnoSwitch-CE Series
Extended Industrial
eSOP-R16B
100 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: