INN2005K0044-TL
AC DC Controller Off-Line CV/CC Flyback Switcher IC Single 85VAC to 265VAC Flyback 12-Pin eSOP-R16B
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: INN2005K0044-TL
Secondary Manufacturer Part#: INN2005K0044-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Off-Line CV/CC Flyback Switcher IC | ||
| Surface Mount | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 12 | ||
| 1 | ||
| 85, 265 Vac | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| -0.3 to 15 V | ||
| 12eSOP-R16B | ||
| 12 | ||
| 20 W | ||
| 20 W | ||
| 10.16 x 8.89 x 2.37 mm | ||
| Extended Industrial | ||
| eSOP-R16B | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |