DPA423PN
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: DPA423PN
Secondary Manufacturer Part#: DPA423PN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 % | ||
| 75 V | ||
| 16 V | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 8PDIP | ||
| 8 | ||
| 9.83 x 6.6 x 3.68 mm | ||
| PDIP | ||
| 400 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |