PDP SEO Portlet

CAP300DG-TL

Zero Loss Automatic X Capacitor Discharge IC, -10°C to 105°C, SOIC-8

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: CAP300DG-TL
Secondary Manufacturer Part#: CAP300DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

When AC voltage is applied, CAP300DG blocks current flow in X capacitor safety discharge resistors, reducing power loss to less than 5mW or essentially zero at 230VAC. When AC voltage is disconnected, it automatically discharges X capacitor by connecting series discharge resistors. This allows total flexibility in choice of X capacitor to optimize differential mode EMI filtering and reduce inductor costs with no change in power consumption. Designing with CAP300DG is simply a matter of selecting appropriate external resistor values for X capacitor value being used to achieve necessary time constant. Simplicity and ruggedness of two terminal CAP300DG IC makes it an ideal choice in systems designed to meet ErP Lot 6 requirements. Used in all AC-DC converters with X capacitors of 100nF up to 6µF, appliances requiring ErP Lot 6 compliance, adapters requiring ultra-low no-load consumption, all converters requiring very low standby power and lossless generation of zero crossing signal.

  • 1000V BVDSS, 200nF to 6µF total X capacitance, 54Kohm minimum total series resistance (R1 + R2)
  • Zero loss automatic X capacitor rapid discharge IC
  • EcoSmartâ„¢ energy efficient, 5mW consumption at 230VAC for all X capacitor values
  • Meets IEC 60335 X capacitor discharge of 34V in 1sec, 1 part to cover X capacitor value up to 6µF
  • Blocks current through X capacitor discharge resistors when AC voltage is connected
  • Automatically discharges X capacitors through discharge resistors when AC is disconnected
  • Larger X capacitor allows smaller inductive components with no change in consumption
  • Only two terminals, meets safety standards for use before or after system input fuse
  • 4mm creepage on package and PCB, self supplied, no external bias required
  • NEMKO and CB certification

Technical Attributes

Find Similar Parts

Description Value
X Capacitor Rapid Discharge IC
Surface Mount
8
-10 to 105 °C
105 °C
-20 °C
8SOIC
8
SOIC
230 Vac
Zero Loss Automatic X Capacitor Rapid Discharge IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000